• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESR Tempered-Glass Glass screen protector Apple iPhone 16e 1 pc(s) Scratch-proof 1D81500201

Product type
Glass screen protector
Compatible with
iPhone 16e
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESR Tempered-Glass Glass screen protector

  • The premium glass is hardened to withstand impacts of up to 15 kg and to offer military standard protection

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 16e

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Features

Scratch-proof

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393741 ESR Tempered-Glass Glass screen protector Apple iPhone 16e 1 pc(s) Scratch-proof 1D81500201

Description

Robust protection, in order to keep the display of your iPhone in immaculate condition.

Certified display safety
Display protection that you can trust. Tested to SGS-certified military standards (MIL-STD-810H 516.8), this display protector can withstand impacts of up to 15 kg and protects your mobile phone display against everyday slips & accidental bumps.

Beautifully seamless
The micro-curved edges follow the exact contours of the display to keep away dust and provide comprehensive protection.

Scratch-proof
The display protection has passed the 3,000-times scratch test and is thus quasi 1 year scratch-resistant.

Full Face-ID support
Thanks to transparent glass, the Face-ID & precise FaceTime & selfies can be enjoyed as usual.

Fingerprint-resistant
The surface has a special oil, water and protective coating, so that the display remains clean.

Simple to attach
1. Clean the display with the cleaning kit.
2. Attach the alignment frame.
3. Position the display protection in the frame.
4. Push bubbles to the edge.

This text is machine translated.

Scope of delivery

  • ESR Tempered-Glass screen glasses
  • Cleaning set
  • UltraFit applicator aid

More interesting products

(*All information is plus legal VAT)