
Number
Total (1 kg = € 22.99)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
ESUN PLA Luminous Green
- Filament material= PLA Filament colour= Green (long luminescence) Filament diameter= 1.75 mm Weight= 1 kg
Technical specifications
- Gorgeous luminous appearance effect (Glow in dark with Luminous Green)
- Excellent printability
- 3D PRINTING FILAMENT: PLA
- Diameter: 1.75 mm
- Density(g/cm3): 1.2
- Heat Distortion Temp(°C,0.45MPa): 53
- Melt Flow Index(g/10min): 3.5(190 °C/2.16 kg)
- Tensile Strength(MPa): 72
- Elongation at Break(%): 11.8
- Flexural Strength(MPa): 90
- Flexural Modulus(MPa): 1915
- IZOD Impact Strength(kJ/㎡): 5.4
- Durability: 4/10
- Printability: 9/10
- Extruder Temperature(°C): 210-230 °C
- Fan Speed: 100%
- Printing Speed: 40 – 100mm/s
- Bed temperature(°C): 45 – 60°C
- Heated Bed: Optional
- Recommended Build Surfaces: Masking paper, PVP solid glue, glass board, carbon fiber board, PEI
- Product type
Filament
- Filament material
PLA
- Filament properties
luminiscent
- Filament Ø
1.75 mm
- Filament colour
Green (long luminescence)
- Heated bed required
No
- Printing temperature (min.)
190 °C
- Max. printing temperature
230 °C
- Weight
1 kg
- Content
1 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2706207 ESUN PLA Luminous Green Filament PLA luminiscent 1.75 mm 1 kg Green (long luminescence) 1 kg
Description
The product is modified on the basis of PLA material, it also has a wonderfully luminous effect. PLA is an environmentally friendly material and easy to print.
This text is machine translated.
This text is machine translated.
Features
- Wonderful bright light effectExcellent printability
Scope of delivery
- ESUN PLA Luminous Green 1 kg
































