

Motion detector
230°
20 m
Outdoors
Surface-mount
230 V
2300 W
230 V AC
2 - 2500 lux
15 s - 30 min
Brown
8017
IP54
-25°C to +55 °C
Motion detector
78 mm
105 mm
(W x H x D) 78 x 105 x 135 mm
0.26
Non-stop lighting mode
135 mm
55 °C
-25 °C
78
Movement sensor
FALSE
105 mm
135 mm
50-50 MHz
TRUE
100 A
8017
230-230 V
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 1966644 ESYLUX EM10015410 Surface-mount Motion detector 230 ° Brown IP54 Non-stop lighting mode
User & Safety Instructions 1966644 ESYLUX EM10015410 Surface-mount Motion detector 230 ° Brown IP54 Non-stop lighting mode