Motion detector
230°
20 m
Outdoors
Surface-mount
230 V
2300 W
230 V AC
Stainless steel
IP54
-25°C to +55 °C
Motion detector
78 mm
105 mm
(W x H x D) 78 x 105 x 135 mm
0.26
Non-stop lighting mode
135 mm
55 °C
-25 °C
yes
Datasheet 1957200 ESYLUX EM10015618 Surface-mount Motion detector 230 ° Stainless steel IP54 Non-stop lighting mode
User & Safety Instructions 1957200 ESYLUX EM10015618 Surface-mount Motion detector 230 ° Stainless steel IP54 Non-stop lighting mode