

Motion detector
280°
20 m
Outdoors
Surface-mount
230 V
2300 W
230 V
White
9010
IP54
-25°C to +55 °C
Motion detector
78 mm
105 mm
(W x H x D) 78 x 105 x 135 mm
516.00
Non-stop lighting mode
135 mm
55 °C
-25 °C
78
Movement sensor
FALSE
105 mm
135 mm
50-50 MHz
TRUE
100 A
9010
230-230 V
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 1958550 ESYLUX EM10015717 Surface-mount Motion detector 280 ° White IP54 Non-stop lighting mode
User & Safety Instructions 1958550 ESYLUX EM10015717 Surface-mount Motion detector 280 ° White IP54 Non-stop lighting mode