

Motion detector
280°
20 m
Surface-mount
230 V
2300 W
2 - 2500 lux
15 s - 30 min
Brown
8017
IP54
-25°C to +55 °C
Motion detector
135 mm
78 mm
105 mm
(L x W x H) 135 x 78 x 105 mm
0.26
Non-stop lighting mode
135 mm
55 °C
-25 °C
78
Movement sensor
FALSE
105 mm
135 mm
50-50 MHz
TRUE
100 A
8017
230-230 V
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 1959890 ESYLUX EM10015816 Surface-mount Motion detector 280 ° Brown IP54 Non-stop lighting mode
User & Safety Instructions 1959890 ESYLUX EM10015816 Surface-mount Motion detector 280 ° Brown IP54 Non-stop lighting mode