• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EM10015915 Surface-mount Motion detector 280 ° Black IP54 Non-stop lighting mode

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensor type: passive infrared
  • With DALI interface: no
  • Constant light control: no
  • The HVAC control: no
  • Forced activation: no
  • Forced cut-off: no
  • Animal - i.e up: no
  • Sneak/field monitoring: yes
  • Can be interlinked: no
  • Scan angle: 280°
  • Optimum mounting height: 2.5 m
  • Staircase monitoring: yes
  • Bypass switch: no
  • Max. The Front Range: 8 m
  • Detection field diameter on floor: 40 m
  • Suitable for wireless transmission: no
  • Remote control: yes
  • With remote control: no
  • The sensitivity can be set: yes
  • Adjustable threshold: yes
  • With Signal Unit: no
  • Teach function for the light-intensity threshold: yes
  • Suitable for ceiling mounting: yes
  • Suitable for wall mounting: yes
  • Abdimmfunktion with dimming use: no
  • Mounting type: wall mounted
  • Connection type: screw terminal
  • Material: plastic
  • Material: thermoplastic
  • Halogen-free: no
  • Untreated surface:
  • Design of the surface: mat
  • Antibacterial treatment: no
  • RAL-number (similar): 9005
  • Transparent: no
  • Type of voltage: AC
  • Mains frequency: 50/60 Hz.
  • Switch-off delay: 0 s
  • On-delay 5 s
  • Suitable for C-load: no
  • Number of switching zones: 1
  • Max. Switch-on current: 16 A
  • Control current 0 mA
  • Extension input: no
  • Alarm function: no
  • Depth: 135 mm
Product type

Motion detector

Detection angle

280°

20 m

Used at

Outdoors

Mounting type

Surface-mount

Operating voltage

230 V

Switching capacity

2300 W

Voltage (max.)

230 V

Twilight settings

2..2500 lx

Time settings

15 s - 30 min

Factory colour

Black

Similar RAL

9005

IP54

Operating temperature

-25°C to +55 °C

Type

Motion detector

Width

78 mm

Height

105 mm

Dim

(W x H x D) 78 x 105 x 135 mm

Weight

0.26

features

Non-stop lighting mode

Voltage (min.)

230 V

Depth

135 mm

Max. temperature

55 °C

Min. temperature

-25 °C

78

Movement sensor

FALSE

105 mm

135 mm

50-50 MHz

TRUE

100 A

9005

230-230 V

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1961240 ESYLUX EM10015915 Surface-mount Motion detector 280 ° Black IP54 Non-stop lighting mode

User & Safety Instructions

User & Safety Instructions 1961240 ESYLUX EM10015915 Surface-mount Motion detector 280 ° Black IP54 Non-stop lighting mode

Description

Motion detector with 280° detection range and a high range. 360° creep zone protection for a complete detection, can be switched off via the remote control. Can be programd via remote control, for example Continuous light ON/OFF and automatic einlesefunktion of the current light value. Hard background program provides for an immediate readiness for operation. Avoiding operating errors through integrated selector switch for test function/remote control/potentiometer setting. One-hand base mounting. Double the membrane cable entry. Concealed connection socket with a large wiring space. The range adjustment of the sensor with additional Focus LED as the setting help. Retractable setting elements prevent accidental adjustment of parameters. Wall or ceiling mounting is without accessories, thanks to swivel joint, possible. Hide individual sections enclosed by cap (can be cut to size). Special socket for inner and outer corner included.

This text is machine translated.