• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EM10025211 Surface-mount Motion detector 120 ° Relay White IP44

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensor type: passive infrared
  • With DALI interface: no
  • Constant light control: no
  • The HVAC control: no
  • Forced activation: no
  • Forced cut-off: no
  • Animal - i.e up: no
  • Sneak/field monitoring: no
  • Can be interlinked: no
  • Scan angle: 120°
  • Optimum mounting height: 2.5 m
  • Staircase monitoring: no
  • Bypass switch: no
  • Max. The Front Range: 5 m
  • Detection field diameter on floor: 20 m
  • Suitable for wireless transmission: no
  • Remote control: no
  • With remote control: no
  • The sensitivity can be set: no
  • Adjustable threshold: yes
  • With Signal Unit: no
  • Teach function for the light-intensity threshold: no
  • Suitable for ceiling mounting: no
  • Suitable for wall mounting: yes
  • Abdimmfunktion with dimming use: no
  • Mounting type: wall mounted
  • Connection type: screw terminal
  • Material: plastic
  • Material: thermoplastic
  • Halogen-free: no
  • Untreated surface:
  • Design of the surface: mat
  • Antibacterial treatment: no
  • RAL-number (similar): 9010
  • Transparent: no
  • Type of voltage: AC
  • Mains frequency: 50/60 Hz.
  • Min. Switch-on duration: 5 s
  • Max. duty cycle 5 min
  • Switch-off delay: 0 s
  • Switch-on delay: 0 s
  • Swivel range sensor
  • Horizontal: 0..90°
  • Swivel range sensor
  • Vertical: 0.:00-15°
  • The light-intensity threshold: 3..2000 lx
  • Max. circuit breaking capacity 1000 W
  • Suitable for C-load: no
  • Number of switching zones: 1
  • Max. Switch-on current: 4.5 A
  • Control current 0 mA
  • Extension input: no
  • Alarm function: no
  • Depth: 102 mm
Product type

Motion detector

Detection angle

120°

10 m

Mounting type

Surface-mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

1000 W

Twilight settings

3 - 2000 lux

Time settings

5 s - 5 min

Factory colour

White

Similar RAL

9010

IP44

Operating temperature

-25°C to +55 °C

Type

Motion detector

Width

74 mm

Height

81 mm

Dim

(W x H x D) 74 x 81 x 102 mm

Weight

0.26

Depth

102 mm

Max. temperature

55 °C

Min. temperature

-25 °C

74

Movement sensor

FALSE

81 mm

102 mm

50-50 MHz

TRUE

30 A

9010

230-230 V

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1958551 ESYLUX EM10025211 Surface-mount Motion detector 120 ° Relay White IP44

User & Safety Instructions

User & Safety Instructions 1958551 ESYLUX EM10025211 Surface-mount Motion detector 120 ° Relay White IP44

Description

Motion detector with 120° detection zone for convenient switching of the lighting. One-hand socket mounting for quick and easy installation. Double the membrane cable entry. Connection socket with a large wiring space and wiring entry either from the top, bottom or backwards. Accompanying plug terminal for through-wiring of the earth. Adjustment of the detection and range by rotating and tilting ball head technology. Zero-voltage switching: Extension of the life span of relay and bulb. in case of electronic ballast devices (e.g. fluorescent lamps, LED) by gentle switch in the zero crossing. For the wall mounting. Special socket for inner and outer corner mounting as accessory.

This text is machine translated.