Motion detector
120°
10 m
Outdoors
Surface-mount
230 V
Relay
1000 W
3 - 2000 lux
5 s - 5 min
Brown
8017
IP44
-25°C to +55 °C
Motion detector
102 mm
74 mm
81 mm
(L x W x H) 102 x 74 x 81 mm
0.26
102 mm
55 °C
-25 °C
not relevant
Datasheet 1959891 ESYLUX EM10025228 Surface-mount Motion detector 120 ° Relay Brown IP44
User & Safety Instructions 1959891 ESYLUX EM10025228 Surface-mount Motion detector 120 ° Relay Brown IP44