Motion detector
120°
10 m
Outdoors
Surface-mount
230 V
Relay
1000 W
230 V AC
3..2000 lx
5 s - 5 min
Black
9005
IP44
-25°C to +55 °C
Motion detector
74 mm
81 mm
(W x H x D) 74 x 81 x 102 mm
0.26
102 mm
55 °C
-25 °C
yes
Datasheet 1961241 ESYLUX EM10025235 Surface-mount Motion detector 120 ° Relay Black IP44
User & Safety Instructions 1961241 ESYLUX EM10025235 Surface-mount Motion detector 120 ° Relay Black IP44