

Motion detector
200°
10 m
Outdoors
Surface-mount
230 V
Relay
1000 W
230 V
3 - 2000 lux
5 s - 5 min
Brown
8017
IP44
-25°C to +55 °C
Motion detector
74 mm
81 mm
(W x H x D) 74 x 81 x 102 mm
0.26
230 V
102 mm
55 °C
-25 °C
74
Movement sensor
FALSE
81 mm
102 mm
50-50 MHz
TRUE
30 A
8017
230-230 V
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
yes
Datasheet 1963962 ESYLUX EM10025327 Surface-mount Motion detector 200 ° Relay Brown IP44
User & Safety Instructions 1963962 ESYLUX EM10025327 Surface-mount Motion detector 200 ° Relay Brown IP44