• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EM10055102 Wall Cover White IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories: other
Product type

Cover

Used at

Indoors

Mounting type

Wall

Factory colour

White

IP20

Width

87 mm

Height

87 mm

Dim

(W x H) 87 mm x 87 mm

Weight

26 g

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1961242 ESYLUX EM10055102 Wall Cover White IP20

User & Safety Instructions

User & Safety Instructions 1961242 ESYLUX EM10055102 Wall Cover White IP20

Description

Cover IP20 for wall detector series Basic, Standard and compact. Fade-out of the vertical detection range with enclosed cap.

This text is machine translated.