• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EM10055164 Surface-mount Surface-mount junction box White IP20

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories: Surface-mounted housing presence detector
Product type

Surface-mount junction box

Mounting type

Surface-mount

Factory colour

White

IP20

Width

87 mm

Height

87 mm

(Ø)

87 mm

Dim

(Ø x H) 87 mm x 87 mm

Weight

144 g

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1957203 ESYLUX EM10055164 Surface-mount Surface-mount junction box White IP20

User & Safety Instructions

User & Safety Instructions 1957203 ESYLUX EM10055164 Surface-mount Surface-mount junction box White IP20

Description

Surface-mounting frame IP20/IP44 for wall detector series Basic, Standard and compact. With diaphragm cable entry 3-way.

This text is machine translated.