• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EM10055300 Flush mount Ceiling-mount motion detector 360 ° Relay White IP20 Non-stop lighting mode

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensor type: passive infrared
  • With DALI interface: no
  • Constant light control: no
  • The HVAC control: no
  • Forced activation: yes
  • Forced shut-off: yes
  • Animal - i.e up: no
  • Sneak/field monitoring: no
  • Can be interlinked: no
  • Scan angle: 360°
  • Optimum mounting height: 3m
  • Staircase monitoring: yes
  • Bypass switch: yes
  • Max. The Front Range: 4 m
  • Detection field diameter on floor: 24 m
  • Suitable for wireless transmission: no
  • Remote control: yes
  • With remote control: no
  • The sensitivity can be set: yes
  • Adjustable threshold: yes
  • With Signal Unit: yes
  • Teach function for the light-intensity threshold: no
  • Suitable for ceiling mounting: yes
  • Suitable for wall mounting: no
  • Abdimmfunktion with dimming use: no
  • Installation type: flush-mounted
  • Type of connection: Plug-in terminal
  • Material: plastic
  • Material: thermoplastic
  • Halogen-free: yes
  • Untreated surface:
  • Design of the surface: mat
  • Antibacterial treatment: no
  • RAL-number (similar): 9010
  • Transparent: yes
  • Type of voltage: AC
  • Mains frequency: 50/60 Hz.
  • Switch-off delay: 0 s
  • Switch-on delay: 0 s
  • Detection angle horizontal 180°. .360
  • Swivel range sensor
  • Horizontal: 0., 2.0°
  • Swivel range sensor
  • Vertical: 0., 2.0°
  • Suitable for C-load: no
  • Number of switching zones: 1
  • Max. Switch-on current: 800 A
  • Control current 0 mA
  • Extension input: yes
  • Alarm function: no
  • Installation depth: 15 mm
  • Installation diameter: 60 mm
  • Min. The depth of the device box: 15 mm
Product type

Ceiling-mount motion detector

Detection angle

360°

12 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

2300 W

Twilight settings

5 - 2000 lux

Time settings

15 s - 30 min

Factory colour

White

Similar RAL

9010

IP20

Operating temperature

0 to +55 °C

Type

Motion detector

Length

140 mm

Width

140 mm

Height

60 mm

(Ø)

140 mm

Dim

(Ø x H) 140 mm x 60 mm

features

Non-stop lighting mode

Recess depth

15 mm

Recess diameter

60 mm

Max. temperature

55 °C

Min. temperature

0 °C

Movement sensor

TRUE

75 mm

15 mm

50-50 MHz

140 mm

FALSE

60 mm

450 A

9010

230-230 V

TRUE

FALSE

15

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1958552 ESYLUX EM10055300 Flush mount Ceiling-mount motion detector 360 ° Relay White IP20 Non-stop lighting mode

User & Safety Instructions

User & Safety Instructions 1958552 ESYLUX EM10055300 Flush mount Ceiling-mount motion detector 360 ° Relay White IP20 Non-stop lighting mode

Description

Motion detector with 360° detection range for the ceiling mounting for demand-driven switch the lighting, thus significant reduction of energy costs. Large range of up to 24 m in diameter for versatile applications. 16 A high power relay (tungsten-feed contact), particularly suitable for switching capacitive loads, such as Ebs, parallel compensated fluorescent lamps, compact fluorescent lamps, energy-saving lamps. Can be programd via remote control, for example Continuous light ON/OFF and automatic einlesefunktion of the current light value. Avoiding operating errors through integrated selector switch for remote control/potentiometer setting. Standard version as the flush-mounted device. Universal surface-mounting frame IP54 with 2-fold membrane cable entry (accessories). Plug-in terminals in double occupancy for a feed-through wiring. Modular system of power box and plug-in sensor. Powerbox Install/connect - after the end of the painting work, the sensor can be attached easily. Large wiring space thanks to low height of the Powerbox. Hard background program provides for an immediate readiness for operation. Additional input for the manual switch. Thanks to the hidden setting elements no accidental adjustment of parameters. Integrated pulse function for controlling staircase lighting timer or signal devices and application for Building Technology/SPS.

This text is machine translated.