

Ceiling-mount motion detector
360°
4 m
Indoors
Flush mount
230 V
1000 W
5 - 2000 lux
15 s - 30 min
White
9010
IP20
0 to +55 °C
Motion detector
140 mm
48 mm
140 mm
(Ø x H) 140 mm x 48 mm
0.36
15 mm
60 mm
55 °C
0 °C
Movement sensor
TRUE
63 mm
15 mm
50-50 MHz
140 mm
FALSE
60 mm
100 A
9010
230-230 V
TRUE
FALSE
15
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 1959887 ESYLUX EM10055324 Flush mount Ceiling-mount motion detector 360 ° White IP20
User & Safety Instructions 1959887 ESYLUX EM10055324 Flush mount Ceiling-mount motion detector 360 ° White IP20