• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EM10410017 Flush mount Occupancy sensor 180 ° Relay Multicolour IP20 Non-stop lighting mode

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensor type: Passive infrared
  • With DALI interface: no.
  • Constant light control: no.
  • HVAC control: Yes
  • Forced switching: Yes
  • Forced shutdown: Yes
  • Animal cut: Yes
  • Low-creep/back-field monitoring: Yes
  • Networkable: no.
  • Scanning angle 180 °
  • Optimum mounting height: 1.1 m.
  • Staircase monitoring: Yes
  • Override switch: Yes
  • Max. Range frontal: 6 m.
  • Detection area Diameter on floor: 16 m.
  • Suitable for wireless transmission: no.
  • Remote control: Yes
  • With remote control: no.
  • Adjustable response sensitivity: Yes
  • Adjustable response brightness: Yes
  • With signal unit: Yes
  • Teach function for response brightness: Yes
  • Suitable for ceiling mounting: no.
  • Suitable for wall mounting: Yes
  • Dimming function with dimming insert: no.
  • Mounting type: Flush-mounted
  • Connection type: Plug-in terminal
  • Material: Plastic
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface: Untreated
  • Surface type: Matt
  • Antibacterial treatment: no.
  • Color: Other
  • Transparent: Yes
  • Voltage type: AC
  • Mains frequency: 50/50 Hz.
  • Switch-off delay: 0 s.
  • Switch-on delay: 30 s.
  • Detection angle 180..180 ° horizontal
  • Suitable for C load: no.
  • Number of switching zones: 1
  • Max. Inrush current 800 A.
  • Control current 0 mA
  • Extension input: Yes
  • Alarm function: no.
  • Depth: 70 mm
  • Installation diameter 61 mm
  • Min Depth of the device socket: 34 mm
Product type

Occupancy sensor

Detection angle

180°

8 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

2300 W

Twilight settings

5 - 2000 lux

Time settings

15 s - 30 min

Factory colour

Multicolour

IP20

Operating temperature

0 to +50 °C

Type

Presence detector

Width

70 mm

Height

29 mm

(Ø)

61 mm

Dim

(Ø x H) 61 mm x 29 mm

Weight

0.14

features

Non-stop lighting mode

Depth

70 mm

Recess length

61 mm

Recess width

61 mm

Recess depth

34 mm

Recess diameter

61 mm

Max. temperature

50 °C

Min. temperature

0 °C

70

Presence detector

TRUE

55 mm

70 mm

34 mm

50-50 MHz

TRUE

60 mm

800 A

230-230 V

TRUE

FALSE

34

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1965312 ESYLUX EM10410017 Flush mount Occupancy sensor 180 ° Relay Multicolour IP20 Non-stop lighting mode

User & Safety Instructions

User & Safety Instructions 1965312 ESYLUX EM10410017 Flush mount Occupancy sensor 180 ° Relay Multicolour IP20 Non-stop lighting mode

Description

Presence detector with 180° detection range for wall mounting. Automatic light control depending on presence and daylight. 16 A high-power relay (tungsten-feed contact), especially suitable for switching capacitive loads such as EVGs, parallel compensated fluorescent lamps, compact fluorescent lamps, energy saving lamps. Additional switching contact "HVAC" for controlling the heating/ventilation air conditioning depending on presence. Programmable via remote control, e.g. Continuous light ON/OFF and automatic reading function of the current light value. Cover frame IP 20 in 5 different colors. Brand switch compatible, thus replaces any conventional switch. Design in IP 44, suitable for damp rooms, garages, cellar exits. Anti-vandalism cover with stainless steel screws (accessories). Additional button input for individual manual switching of the lighting. Manual switching possible with integrated switch ON/OFF/AUTO. Prevention of unintentional switching, e.g. by small animals, by hiding the vertical detection area using the enclosed cover cap. Universal surface-mounted socket IP 20/IP 44 with 3facher membrane cable entry. Extension of the detection area by connecting a "slave" presence detector (from detector version 07/2007). Integrated pulse function for controlling staircase lighting machines or signal devices and use for building technology/SPS.

This text is machine translated.