

Ceiling-mount occupancy sensor
360°
4 m
Indoors
Flush mount
230 V
Relay
2300 W
5 - 2000 lux
15 s - 30 min
White
9010
IP20
0 to +50 °C
Presence detector
140 mm
140 mm
48 mm
140 mm
(Ø x H) 140 mm x 48 mm
0.41
Non-stop lighting mode
15 mm
60 mm
50 °C
0 °C
Presence detector
TRUE
63 mm
15 mm
50-50 MHz
140 mm
FALSE
60 mm
800 A
9010
230-230 V
TRUE
FALSE
15
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 1966642 ESYLUX EM10425004 Flush mount Ceiling-mount occupancy sensor 360 ° Relay White IP20 Non-stop lighting mode
User & Safety Instructions 1966642 ESYLUX EM10425004 Flush mount Ceiling-mount occupancy sensor 360 ° Relay White IP20 Non-stop lighting mode