• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EM10425028 Flush mount Ceiling-mount occupancy sensor 360 ° White IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation type: flush-mounted
  • Sensor type: passive infrared
  • Constant light control: no
  • With DALI interface: no
  • The HVAC control: no
  • Constant light control: no
  • Can be interlinked: no
  • The HVAC control: no
  • Suitable for wireless transmission: no
  • Forced activation: no
  • Sneak/field monitoring: no
  • Forced cut-off: no
  • Animal - i.e up: no
  • Sneak/field monitoring: no
  • Max. The Front Range: 4 m
  • Can be interlinked: no
  • Detection field diameter on floor: 8 m
  • Scan angle: 360°
  • The sensitivity can be set: yes
  • Optimum mounting height: 3m
  • Adjustable threshold: yes
  • Staircase monitoring: yes
  • Teach function for the light-intensity threshold: no
  • Bypass switch: no
  • Abdimmfunktion with dimming use: no
  • Animal - i.e up: no
  • Max. Presence Range: 7,08 m²
  • Staircase monitoring: yes
  • Max. The Front Range: 2 m
  • Material: plastic
  • Detection field diameter on floor: 8 m
  • Material good: other
  • Suitable for wireless transmission: no
  • Halogen-free: yes
  • Remote control: no
  • With remote control: no
  • The sensitivity can be set: no
  • Min. Switch-on duration: 0 s
  • Adjustable threshold: no
  • Max. duty cycle 0 min
  • With Signal Unit: yes
  • Teach function for the light-intensity threshold: no
  • Suitable for ceiling mounting: yes
  • Suitable for wall mounting: no
  • RAL-number (similar): 9010
  • Abdimmfunktion with dimming use: no
  • Installation type: flush-mounted
  • Type of connection: Plug-in terminal
  • Material: plastic
  • Material: thermoplastic
  • Halogen-free: yes
  • Untreated surface:
  • Design of the surface: mat
  • Antibacterial treatment: no
  • RAL-number (similar): 9010
  • Transparent: yes
  • Type of voltage: AC
  • Min. Switch-on duration: 0 s
  • Max. duty cycle 0 min
  • Switch-off delay: 0 s
  • Switch-on delay: 0 s
  • Detection angle horizontal 180°. .360
  • Swivel range sensor
  • Horizontal: 0., 2.0°
  • Swivel range sensor
  • Vertical: 0., 2.0°
  • Suitable for C-load: no
  • Number of switching zones: 0
  • Extension input: no
  • Alarm function: no
  • Installation depth: 15 mm
  • Installation diameter: 60 mm
  • Min. The depth of the device box: 15 mm
Product type

Ceiling-mount occupancy sensor

Detection angle

360°

4 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Factory colour

White

Similar RAL

9010

IP20

Operating temperature

0 to 50 °C

Type

Presence detector

Width

140 mm

Height

48 mm

(Ø)

140 mm

Dim

(Ø x H) 140 mm x 48 mm

Weight

0.31

Recess depth

15 mm

Recess diameter

60 mm

Max. temperature

50 °C

Min. temperature

0 °C

Presence detector

TRUE

63 mm

15 mm

50-50 MHz

140 mm

FALSE

60 mm

9010

230-230 V

TRUE

15

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1955823 ESYLUX EM10425028 Flush mount Ceiling-mount occupancy sensor 360 ° White IP20

User & Safety Instructions

User & Safety Instructions 1955823 ESYLUX EM10425028 Flush mount Ceiling-mount occupancy sensor 360 ° White IP20

Description

Slave presence detector for extending the detection range of a "master" presence detector with 360° detection range for ceiling mounting. Range of up to 8 m in diameter for a cost-effective system extension with up to 6 additional extensions. All parameters are set on the "master" detector, the "slave" detector detects movements and passes them on to the "master". Standard design as flush-mounted device. Universal surface-mounted socket IP 54 with 2facher membrane cable entry (accessories). Plug-in terminals in double assignment for through-wiring. Modular system made of Powerbox and plug-in sensor. Mount/connect PowerBox - after finishing the painting work, the sensor can be simply attached. Large wiring space thanks to low height of the Powerbox. The "slave" detector can be connected to the following presence detectors: PD 360i/8, PD 360i/24, PD 180i/R.

This text is machine translated.