• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EM10425103 Flush mount Ceiling-mount occupancy sensor 360 ° Relay White IP20 Non-stop lighting mode

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensor type: Passive infrared
  • With DALI interface: no.
  • Constant light control: no.
  • HVAC control: Yes
  • Forced switching: Yes
  • Forced shutdown: Yes
  • Animal cut: no.
  • Low-creep/back-field monitoring: no.
  • Networkable: no.
  • Scanning angle 360 °
  • Optimum mounting height: 3 m.
  • Staircase monitoring: Yes
  • Override switch: Yes
  • Max. Attendance: 28.31 m²
  • Max. Range frontal: 4 m.
  • Detection area Diameter on floor: 24 m.
  • Suitable for wireless transmission: no.
  • Remote control: Yes
  • With remote control: no.
  • Adjustable response sensitivity: Yes
  • Adjustable response brightness: Yes
  • With signal unit: Yes
  • Teach function for response brightness: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for wall mounting: no.
  • Dimming function with dimming insert: no.
  • Mounting type: Flush-mounted
  • Connection type: Plug-in terminal
  • Material: Plastic
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface: Untreated
  • Surface type: Matt
  • Antibacterial treatment: no.
  • RAL number (similar): 9010
  • Transparent: Yes
  • Voltage type: AC
  • Mains frequency: 50/60 Hz.
  • Switch-off delay: 0 s.
  • Switch-on delay: 30 s.
  • Detection angle horizontal: 180..360 °
  • Suitable for C load: no.
  • Number of switching zones: 1
  • Max. Inrush current 800 A.
  • Control current 0 mA
  • Extension input: Yes
  • Alarm function: no.
  • Mounting depth: 15 mm
  • Installation diameter 60 mm
  • Min Depth of device socket: 15 mm
Product type

Ceiling-mount occupancy sensor

Detection angle

360°

12 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V

Contact type

Relay

Switching capacity

2300 W

Voltage (max.)

230 V

Twilight settings

5 - 2000 lux

Time settings

15 s - 30 min

Factory colour

White

Similar RAL

9010

IP20

Operating temperature

0 to +50 °C

Type

Presence detector

Length

140 mm

Width

140 mm

Height

60 mm

(Ø)

140 mm

Dim

(Ø x H) 140 mm x 60 mm

features

Non-stop lighting mode

Voltage (min.)

230 V

Recess depth

15 mm

Recess diameter

60 mm

Max. temperature

50 °C

Min. temperature

0 °C

Presence detector

TRUE

75 mm

15 mm

50-50 MHz

140 mm

FALSE

60 mm

800 A

9010

230-230 V

TRUE

FALSE

15

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1957198 ESYLUX EM10425103 Flush mount Ceiling-mount occupancy sensor 360 ° Relay White IP20 Non-stop lighting mode

User & Safety Instructions

User & Safety Instructions 1957198 ESYLUX EM10425103 Flush mount Ceiling-mount occupancy sensor 360 ° Relay White IP20 Non-stop lighting mode

Description

Presence detector with 360° detection range for ceiling mounting. Range of up to 24 m in diameter for use in offices, classrooms, conference rooms, etc. and through areas with very little or no part of daylight. Optimally suitable for installation at high altitudes up to 10 m, such as sports halls, warehouses, etc. 16 A high-power relay (tungsten-feed contact), especially suitable for switching capacitive loads such as EVGs, parallel compensated fluorescent lamps, compact fluorescent lamps, energy saving lamps. Automatic light control depending on presence and daylight. Additional switching contact "HVAC" for controlling the heating/ventilation air conditioning depending on presence. Programmable via remote control, e.g. Continuous light ON/OFF and automatic reading function of the current light value. Avoidance of operating errors by integrated selection switch remotely controllable/potentiometer setting. Standard design as flush-mounted device. Universal surface-mounted socket IP 54 with 2facher membrane cable entry (accessories). Plug-in terminals in double assignment for through-wiring. Modular system made of Powerbox and plug-in sensor. Mount/connect PowerBox - after finishing the painting work, the sensor can be simply attached. Large wiring space thanks to low height of the Powerbox. A fixed plant program ensures that the plant is ready for immediate operation. Additional button input for individual manual switching of the lighting. Detector can be used as full or semi-automatic. Extension of the detection range by connecting a "slave" presence detector. Thanks to concealed adjustment elements, no unintentional adjustment of the parameters. Integrated pulse function for controlling staircase lighting machines or signal devices and use for building technology/SPS.

This text is machine translated.