

Ceiling-mount occupancy sensor
360°
12 m
Indoors
Flush mount
230 V
230 V
White
9010
IP20
0 to +50 °C
Presence detector
140 mm
60 mm
140 mm
(Ø x H) 140 mm x 60 mm
0.32
15 mm
60 mm
50 °C
0 °C
Presence detector
TRUE
75 mm
15 mm
50-50 MHz
140 mm
FALSE
60 mm
9010
230-230 V
TRUE
15
TRUE
FALSE
yes
Datasheet 1958548 ESYLUX EM10425127 Flush mount Ceiling-mount occupancy sensor 360 ° White IP20
User & Safety Instructions 1958548 ESYLUX EM10425127 Flush mount Ceiling-mount occupancy sensor 360 ° White IP20