• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EO10298974 ELSA-2 DL#EO10298974 LED recessed light LED (monochrome) Built-in LED 5 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESYLUX LED DOWNLIGHT 4000K ELSA-2 DL#EO10298974

  • Power= 5 W Total luminous flux= 500 lm Colour temperature= 4000 K White

Technical specifications

  • Connection type: crimping
  • Rated life L70/B10 at 25 °C: 60000 h.
  • Rated life L70/B50 at 25 °C: 60000 h.
  • Rated life L80/B10 at 25 °C: 40000 h.
  • Rated life L80/B50 at 25 °C: 40000 h.
  • Rated life L90/B10 at 25 °C: 20000 h.
  • Rated life L90/B50 at 25 °C: 20000 h.
  • Rated luminous flux according to IEC 62722-2-1: 500 lm
  • Rated ambient temperature according to IEC62722-2-1: -20..40 °C.
  • Operating device: LED operating device current-controlled
  • Screen workstation suitable according to EN 12464-1: no.
  • With bulb: Yes
  • Colour temperature: 4000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Power factor: 1
  • Conductor cross-section: 1 mm²
  • Light output 100 lm/W
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light splitter: Diffuser lens/optics/panel
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Surface: Powder-coated
  • Reflector: White
  • Voltage type: AC
  • Material of the cover: Plastic opal
Product type

LED recessed light

Operating voltage

240 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

5 W

5 W

500 lm

Total luminous flux

500 lm

4000 K

Colour

White

Protection screen

Satinised

Radiation angle

80°

Light features

Direct light emission

Recess diameter

68 mm

Recess depth

60 mm

Outside Ø

98 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

No

Light bulb included

Yes

Colour temperature range

4000 K

Height

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296052 ESYLUX EO10298974 ELSA-2 DL#EO10298974 LED recessed light LED (monochrome) Built-in LED 5 W White

Description

LED Downlight, 5 W for ceiling installation. Recessed light with opal cover (diffuser). High-quality housing, light body made of aluminum, white powder-coated (RAL 9003). Can be used as a ceiling installation without any additional accessories. Color temperature: 4000 K with lowest color tolerances. Luminous flux: 500 lm. Good light quality. Very good system efficiency. Rated life L80B50 at 25 °C: 40000 h. Operating device: On/off (already included in the delivery).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.