• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10424823 Ceiling, Flush mount Ceiling-mount occupancy sensor 360 ° Relay White IP20

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensor type: Passive infraredForced switching: YesForced shutdown: YesLow-creep/back-field monitoring: YesOptimum mounting height: 3 m.Staircase monitoring: YesOverride switch: YesMax. Range frontal: 3 m.Detection area Diameter on floor: 8 m.Adjustable response sensitivity: YesAdjustable response brightness: YesWith signal unit: YesTeach function for response brightness: YesConnection type: Spade plugMaterial: PlasticFrequency: 50 HzSwitch-off delay: 300 s.Switch-on delay: 30 s.Suitable for C load: YesMax. Inrush current 800 A.Extension: YesMin Depth of device socket: 300 mmMax. Attendance: 12.58 m²Installation depth: 300 mmInstallation diameter 68 mm
Product type

Ceiling-mount occupancy sensor

Detection angle

360°

4 m

Used at

Indoors

Mounting type

Ceiling

Flush mount

Operating voltage

230 V AC

Contact type

Relay

Switching capacity

2300 W

Voltage (max.)

230 V

Switching capacity (LED)

600 W

Twilight settings

5 - 2000 lx

Time settings

60 s - 30 min

Factory colour

White

Similar RAL

9010

IP20

Operating temperature

-25 °C - +50 °C

Type

Mat

Length

99 mm

Width

108 mm

Height

99 mm

(Ø)

108 mm

Dim

(Ø x H) 108 mm x 99 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2599288 ESYLUX EP10424823 Ceiling, Flush mount Ceiling-mount occupancy sensor 360 ° Relay White IP20

Information

Information 2599288 ESYLUX EP10424823 Ceiling, Flush mount Ceiling-mount occupancy sensor 360 ° Relay White IP20