• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10427343 Flush mount Ceiling recess-mount occupancy sensor 360 ° IP55

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sensor type: passive infrared
  • With DALI interface: no
  • Constant light control: yes
  • The HVAC control: no
  • Forced activation: yes
  • Forced shut-off: yes
  • Animal - i.e up: no
  • Sneak/field monitoring: no
  • Can be interlinked: no
  • Scan angle: 360°
  • Optimum mounting height: 3m
  • Staircase monitoring: yes
  • Bypass switch: no
  • Max. Presence Range: 7,08 m²
  • Max. The Front Range: 2 m
  • Detection field diameter on floor: 8 m
  • Suitable for wireless transmission: no
  • Remote control: yes
  • With remote control: no
  • The sensitivity can be set: yes
  • Adjustable threshold: yes
  • With Signal Unit: yes
  • Teach function for the light-intensity threshold: yes
  • Suitable for ceiling mounting: yes
  • Suitable for wall mounting: no
  • Abdimmfunktion with dimming use: yes
  • Installation type: flush-mounted
  • Connection type: Other
  • Material: plastic
  • Material: thermoplastic
  • Halogen-free: yes
  • Untreated surface:
  • Design of the surface: mat
  • Antibacterial treatment: no
  • Color: Other
  • Transparent: no
  • Type of voltage, AC/DC
  • Mains frequency: 50/60 Hz.
  • Switch-off delay: 30 s
  • Delay: 300 s
  • Detection angle horizontal 180°. .360
  • Swivel range sensor
  • Horizontal: 0., 2.0°
  • Swivel range sensor
  • Vertical: 0., 2.0°
  • Max. circuit breaking capacity 72 W
  • Suitable for C-load: no
  • Number of switching zones: 1
  • Max. Switch-on current: 2 A
  • Control current 0 mA
  • Extension input: yes
  • Alarm function: no
  • Mounting depth: 45 mm
  • Installation diameter: 25 mm
  • Min. The depth of the device box: 45 mm
Product type

Ceiling recess-mount occupancy sensor

Detection angle

360°

4 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

36 V

Switching capacity

72 W

Voltage (max.)

36 V

Standby current consumption

0.3 W

Twilight settings

5 - 2000 lux

Time settings

1 s - 60 min

IP55

Operating temperature

-25 °C to +50 °C

Type

Presence detector

Height

15 mm

(Ø)

33 mm

Dim

(Ø x H) 33 mm x 15 mm

Weight

0.20

Voltage (min.)

12 V

Recess depth

45 mm

Recess diameter

25 mm

Max. temperature

50 °C

Min. temperature

-25 °C

Presence detector

TRUE

60 mm

45 mm

33 mm

FALSE

25 mm

12-36 V

FALSE

FALSE

45

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959683 ESYLUX EP10427343 Flush mount Ceiling recess-mount occupancy sensor 360 ° IP55

Description

Presence detector with 360° detection zone for the ceiling mounting. Range of up to 8 m in diameter for use in connection with building automation systems. Operating voltage 12-36V direct current or alternating current (AC/DC). Potential-free software-controlled switching output (NC/NO). Can be connected and disconnected detection display. Noiseless switching up to max. 2 A. Small, compact size for a mounting hole size of only 25 mm diameter. Fixed connection cable of 60 cm long. New Universal ESYLUX clamping technology for fast installation in a suspended ceiling, lights, flush-mounted junction boxes, cabinets etc... As a ceiling installation mounting in suspended, closed ceilings with enclosed spring clamps or clamping ring. Additional input for individual manual switching. Hard background program provides for an immediate readiness for operation.

This text is machine translated.