• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EP10427510 Flush mount Ceiling-mount occupancy sensor 360 ° IP20

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: no
  • Bus-KNX radio: no
  • Funkbus bus system: no
  • LON bus system: no
  • Powernet bus system: no
  • Other bus systems: without
  • Bi-directional radio: no
  • Installation type: flush-mounted
  • Material: plastic
  • Material: thermoplastic
  • Untreated surface:
  • Design of the surface: mat
  • Color: Other
  • RAL-number (similar): 9010
  • Transparent: no
  • With bus coupling: yes
  • Extension input: no
  • Sneak/field monitoring: no
  • Mode switch: no
  • Animal - i.e up: no
  • Staircase monitoring: no
  • Adjustable threshold: yes
  • Teach function for the light-intensity threshold: yes
  • Switch-off delay is self-learning: no
  • Optimum mounting height: 3m
  • Max. The Front Range: 2 m
  • Detection field diameter on floor: 8 m
  • Detection angle, vertical: 0..180°
  • Detection angle horizontal 180°. .360
  • Number of Channels: 1
  • The number of binary inputs: 0
  • Switch output 2300 W
  • Min. Switch-on duration: 1 s
  • Max. duty cycle 60 min
  • Min. The depth of the device box: 45 mm
Product type

Ceiling-mount occupancy sensor

Detection angle

360°

4 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

12 V

Switching capacity

2300 W

Twilight settings

10 - 2000 lx

Similar RAL

9010

IP20

Type

Presence detector

Presence detector

60 mm

45 mm

33 mm

FALSE

25 mm

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

45

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958353 ESYLUX EP10427510 Flush mount Ceiling-mount occupancy sensor 360 ° IP20

Description

Presence detector with 360° detection zone for the ceiling mounting. Range of up to 8 m in diameter at a recommended mounting height of 3 m. Flat Lens with only 3 mm mounting height. Automatic lighting control of DALI ECGS on a constant brightness level, depending on the presence and daylight (with DALI output). Hard background program for an immediate readiness for operation. Easy programming via the remote control. Sensor can be used as full or semi-automatic machine can be used. Reduction of the light output after the delay time as an orientation light for corridors and transit areas. Integrated switch-off pre-warning. Standard version as a ceiling-mounted device. Can be combined with DALI testers. Hvac and potential free contact possible in combination with DALI switch from ESYLUX.

This text is machine translated.