• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX SLA Wandausleger EN10017803 Wall bracket White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 385 x 367 x 100 mm

Product type

Wall bracket

Factory colour

White

n.rel.

Material

Steel

Width

367 mm

Height

100 mm

Length

385 mm

UKCA

yes

Description

Wall extension for single battery emergency lighting of the series SLA. Wall extension made of metal. Including retaining screws.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?