• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX SLX Akku EN10077401 AA battery 3x AA Plug NiCd 3.6 V 800 mAh

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Size designation: Other
  • Number of cells: 3
  • Design: Nickel-cadmium
  • IEC designation: Other
  • Other name: Other
  • Length: 153 mm
  • Width: 15 mm
  • Battery pack: Yes
  • Use in hazardous areas: Yes
  • Plastic housing: No.
  • Ambient temperature 5..35 °C.
  • Suitable for rapid charging: No.
Product type

AA battery

Size

AA

No. of cells

3

Voltage

3.6 V

Capacity (mAh, Ah)

800 mAh

Technology

NiCd

Special-purpose battery features

Plug

Length

153 mm

Width

15 mm

Height

15 mm

Weight

0.060 kg

Content

1 pc(s)

Manufacturer part #

EN10077401

Type

SLX Akku EN10077401

Rechargeable

Yes

Dim

(L x W x H) 153 x 15 x 15 mm

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957722 ESYLUX SLX Akku EN10077401 AA battery 3x AA Plug NiCd 3.6 V 800 mAh

Description

NiCd rechargeable battery (3.6 V/800 mAh) with reverse polarity protected plug connection for use with SLX series single battery life-saving signs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.