• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ETA Engineering Technology 106-P30-0,3A RCCB 240 V AC, 48 V DC 300 mA 1 pc(s)

Product type
RCCB
Switching voltage
240 V AC
48 V DC
Switching current (max.)
300 mA
Connection
Type C CEE 7/16 plug 2.8 mm
IP rating
IP40
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.19 / piece)
€ 24.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Thermal protection switch, 1-pole

  • Device protection switch, 106-P30-0.3A, E-T-A The 106-P30-0.3A is a single pole, thermal circuit breaker in a small design. It has a reliable switching behavior thanks to spring switch mechanism and uninfluenced release. Features * High dielectric strength Applications * Hand tools * Household appliances * Overcurrent protection of conductors * Printed circuits * Watercraft * Mobile homes
  • This text is machine translated.

Technical specifications

  • Mounting method: Central fixing
  • Actuator: Pushbutton
Product type

RCCB

Connection

Type C CEE 7/16 plug 2.8 mm

Switching voltage

240 V AC

48 V DC

Switching current (max.)

300 mA

IP40

Content

1 pc(s)

Type

106-P30-0,3A

No. of pins

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3059259 ETA Engineering Technology 106-P30-0,3A RCCB 240 V AC, 48 V DC 300 mA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059259 ETA Engineering Technology 106-P30-0,3A RCCB 240 V AC, 48 V DC 300 mA 1 pc(s)

More interesting products

(*All information is plus legal VAT)