Circuit breaker, 1140-G111-P1M1-12A, E-T-A The 1140-G111-P1M1-12A is a miniaturized single pole thermal circuit breaker with pressure reset or tripping and spring mechanism. It is used for panel mounting or snap-in switches. Features * High dielectric strength * Wide current strengths * High interruption capacity Applications * Motors, transformers and solenoids * Hand held machines and devices * Devices
This text is machine translated.
Technical specifications
Mounting method: Central fixing
Actuator: Pushbutton
Trigger characteristics: M.
Product type
RCCB
Connection
Type C CEE 7/16 plug 6.3 mm
Switching voltage
240 V AC
48 V DC
Switching current (max.)
12 A
IP40
Content
1 pc(s)
Type
1140-G111-P1M1-12A
No. of pins
1
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3059248 ETA Engineering Technology 1140-G111-P1M1-12A RCCB 240 V AC, 48 V DC 12 A 1 pc(s)