• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ETA Engineering Technology 1140-G111-P1M1-15A RCCB 240 V AC, 48 V DC 15 A 1 pc(s)

Product type
RCCB
Switching voltage
240 V AC
48 V DC
Switching current (max.)
15 A
Connection
Type C CEE 7/16 plug 6.3 mm
IP rating
IP40
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.18 / piece)
€ 22.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Thermal protection switch, 1-pole

  • Circuit breaker, 1140-G111-P1M1-15A, E-T-A The 1140-G111-P1M1-15A is a miniaturized single pole thermal circuit breaker with pressure reset or tripping and spring mechanism. It is used for panel mounting or snap-in switches. Features * High dielectric strength * Wide current strengths * High interruption capacity Applications * Motors, transformers and solenoids * Hand held machines and devices * Devices
  • This text is machine translated.

Technical specifications

  • Mounting method: Central fixing
  • Actuator: Pushbutton
  • Trigger characteristics: M.
Product type

RCCB

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

240 V AC

48 V DC

Switching current (max.)

15 A

IP40

Content

1 pc(s)

Type

1140-G111-P1M1-15A

No. of pins

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3059249 ETA Engineering Technology 1140-G111-P1M1-15A RCCB 240 V AC, 48 V DC 15 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059249 ETA Engineering Technology 1140-G111-P1M1-15A RCCB 240 V AC, 48 V DC 15 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)