• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ETA Engineering Technology 2-5700-IG1-P10-2,5A RCCB 250 V AC, 28 V DC 2.5 A 1 pc(s)

1/3
Product type
RCCB
Switching voltage
250 V AC
28 V DC
Switching current (max.)
2.5 A
Connection
Type C CEE 7/16 plug 6.3 mm
IP rating
IP40
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.29 / piece)
€ 36.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Thermal protection switch, 1-pole

  • Circuit breaker, 2-5700-IG1-P10-2.5A, E-T-A The 2-5700-IG1-P10-2.5A is a single pole, thermal circuit breaker in a small design. It has a reliable switching behavior thanks to spring switch mechanism and uninfluenced release. Features * High dielectric strength * High nominal current range Applications * Electric motors * Battery rectifiers * Transformers * Household and office machines * Electrical tools * Automotive on-board power systems
  • This text is machine translated.

Technical specifications

  • Mounting method: Central fixing
  • Actuator: Pushbutton
Product type

RCCB

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

250 V AC

28 V DC

Switching current (max.)

2.5 A

IP40

Content

1 pc(s)

Type

2-5700-IG1-P10-2,5A

No. of pins

1

Documents & Downloads

Datasheet

Datasheet 3059264 ETA Engineering Technology 2-5700-IG1-P10-2,5A RCCB 250 V AC, 28 V DC 2.5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059264 ETA Engineering Technology 2-5700-IG1-P10-2,5A RCCB 250 V AC, 28 V DC 2.5 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)