• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ETA Engineering Technology 3120-N554-P7T1-W02D-14A RCCB 240 V AC, 50 V DC 14 A 1 pc(s)

Product type
RCCB
Switching voltage
240 V AC
50 V DC
Switching current (max.)
14 A
Connection
Type C CEE 7/16 plug 6.3 mm
IP rating
IP40
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.36 / piece)
€ 44.36
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Safety switch, 2-pole

  • Circuit breaker, 3120-N554-P7T1-W02D-14A, E-T-A The 3120-N554-P7T1-W02D-14A is a thermal circuit breaker combination that combines the overcurrent protection and the function of an ON/OFF switch in a single component. Features * Two-pole thermal circuit breaker/switch combination * Plug-in terminals for easy and fast wiring with long-term stability * Function extension possibilities with additional modules for low-voltage tripping * Auxiliary contacts Applications * Medical and laboratory equipment * Equipment and mechanical engineering * Professional tools * Household and garden equipment * Office machines * Audio devices
  • This text is machine translated.

Technical specifications

  • Snap-in mounting
  • Actuator: Rocker
Product type

RCCB

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

240 V AC

50 V DC

Switching current (max.)

14 A

IP40

Content

1 pc(s)

Type

3120-N554-P7T1-W02D-14A

No. of pins

2

Documents & Downloads

Datasheet

Datasheet 3059256 ETA Engineering Technology 3120-N554-P7T1-W02D-14A RCCB 240 V AC, 50 V DC 14 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059256 ETA Engineering Technology 3120-N554-P7T1-W02D-14A RCCB 240 V AC, 50 V DC 14 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)