• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ETA Engineering Technology 3400-IG2-P10-10A RCCB 240 V AC, 65 V DC 10 A 1 pc(s)

Product type
RCCB
Switching voltage
240 V AC
65 V DC
Switching current (max.)
10 A
Connection
Type C CEE 7/16 plug 6.3 mm
IP rating
IP40
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 78.65 / piece)
€ 78.65
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Thermal/magnetic protection switch, 1-pole

  • Device circuit-breaker, 3400-IG2-P10-10A, E-T-A The 3400-IG2-P10-10A is a single pole thermal magnetic circuit-breaker with tripping, tripping-free, pressure-resetting and snap-action mechanism, which has an M-type with manual release. Features * High dielectric strength * High nominal current range Applications * Control systems * Instrumentation * Medical equipment * Machine tools * Robotics
  • This text is machine translated.

Technical specifications

  • Mounting method: Central fixing
  • Actuator: Pushbutton
Product type

RCCB

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

240 V AC

65 V DC

Switching current (max.)

10 A

IP40

Content

1 pc(s)

Type

3400-IG2-P10-10A

No. of pins

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3059272 ETA Engineering Technology 3400-IG2-P10-10A RCCB 240 V AC, 65 V DC 10 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059272 ETA Engineering Technology 3400-IG2-P10-10A RCCB 240 V AC, 65 V DC 10 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)