• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eternity Traction G06 12 170 3 VRLA 12 V 170 Ah VRLA gel (W x H x D) 518 x 238 x 274 mm Cone pin

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Maintenance-free lead-gel battery

  • Excellent high current properties
  • Patented valve technology
  • 700 cycles according to DIN EN60254-1 / IEC254-1
  • Low self-discharge

Technical specifications

Dim

(W x H x D) 518 x 238 x 274 mm

Product type

VRLA

Technology

VRLA gel

Voltage

12 V

Capacity (mAh, Ah)

170 Ah

Height

238 mm

Weight

68 kg

Content

1 pc(s)

Type

Traction

Rechargeable

Yes

Connector

Cone pin

Depth

274 mm

Width

518 mm

Pin type

A-Pole

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 2446329 Eternity Traction G06 12 170 3 VRLA 12 V 170 Ah VRLA gel (W x H x D) 518 x 238 x 274 mm Cone pin

User & Safety Instructions

User & Safety Instructions 2446329 Eternity Traction G06 12 170 3 VRLA 12 V 170 Ah VRLA gel (W x H x D) 518 x 238 x 274 mm Cone pin

Information

Information 2446329 Eternity Traction G06 12 170 3 VRLA 12 V 170 Ah VRLA gel (W x H x D) 518 x 238 x 274 mm Cone pin

Description

Valve-regulated lead-acid batteries from Eternity Technologies - developed for applications in the field of small traction. With the unique gel technology and a maintenance-free design, the gel block batteries from Eternity Technologies are suitable for all cyclic applications.

This text is machine translated.

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.