• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eufab 21101 Car audio replacement rod aerial

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eufab Replacement antenna rod 41 cm

  • Antenna with 6 mm internal thread
  • Including 3 adapters with 2 x external thread: 1 x M6/M6; 1 x M6/M5; 1 x M6/M7
  • This text is machine translated.

Technical specifications

Product type

Car audio replacement rod aerial

Length

41 cm

Factory colour

Black

Material

Aluminium

Connector type

5, 6 and 7 mm thread.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 649927 Eufab 21101 Car audio replacement rod aerial

Information

Information 649927 Eufab 21101 Car audio replacement rod aerial

More interesting products

(*All information is plus legal VAT)