• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eufab Cycle carrier Poker-F 12010LAS No. of bicycles=2

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Eufab Cycle carrier Poker-F 12010LAS No. of bicycles=2

  • Space-saving storage
  • Quick to complete
  • Abklappmechanismus
  • E-Bike suitable

Technical specifications

  • Adjustable steel profile rails
Dim

(L x W x H) 142 x 58 x 70 cm

Product type

Cycle carrier

Connector

13-pin

No. of bicycles

2

Weight

18 kg

Mounting site

Trailer hitch

Width

58 cm

Height

70 cm

Length

142 cm

Series

Poker-F

Load capacity

60 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1225359 Eufab Cycle carrier Poker-F 12010LAS No. of bicycles=2

Description

Cycle carrier for the transport of 2 bicycles on the trailer coupling. Very compact folded together, including storage bag for space-saving storage. Due to the possibility the carrier also in the folded state to install, the installation on the trailer coupling via the quick release is particularly easy - even the weight of 18 kg is thus verk raft durable. The Carrier has a abklappvorrichtung with additional safety, frame holder for all bicycle frame and wheel topper to secure the bicycle tires. An integrated anti-theft protection protects the bicycle carrier against theft and locks the quick lock in addition.

This text is machine translated.

Scope of delivery

  • Includes storage pouch

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 412.98*

What kind of Car Bicycle Racks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)