• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eufy eufyMake E1 UV printer Textured 3D printing, Built-in camera, App-enabled

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,659.00 / piece)
€ 2,659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EufyMake E1 UV printer

  • Your designs - on any material: Brilliant 3D textures in full color (up to 1440DPI), directly on metal, wood, acrylic, ceramic, Fabric (also with flexible white ink) and much more.
  • 3D structures up to 5 mm: For impressive effects such as oil paintings, embossing, leather look and more.
  • For home and business: Ideal for personalized gifts, decorations, promotional items and commercial prints.

Technical specifications

Product type

UV printer

Printing technology

Inkjet

Max. printing width (X)

330 mm

Max. printing height (Y)

420 mm

Printing depth (Z) max.

5 mm

Printing height (Z)

- 100 mm

Printed layer thickness (max.)

5 mm

Interfaces

USB C®

Wi-Fi 4 (IEEE 802.11)

Factory colour

Black

Width

590 mm

Height

407 mm

Depth

250 mm

Weight

20 kg

Features

Textured 3D printing

Built-in camera

App-enabled

Dim

(W x H x D) 590 x 407 x 250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779712 eufy eufyMake E1 UV printer Textured 3D printing, Built-in camera, App-enabled

Description


EufyMake E1 - 3D texture UV printer for precise direct printing on real surfaces

The eufyMake E1 is a compact UV printer for high-quality direct printing on different materials. The system combines full color printing with tangible 3D textures and is suitable for creative items, personalized products, promotional items, gift ideas, fan-commerce, Sticker and small series. As a modular platform, the E1 covers flatbed printing, rotational printing, UV-DTF and roll-to-slide applications and extends existing workflows around 3D printing, 3D scanning and 3D consumables with professional UV direct printing.

Direct printing with visible and tactile depth
The eufyMake E1 not only prints color, but also creates a real surface effect. Relief structures up to 5 mm produce images with a tangible depth and high-quality haptics. This makes the printer especially interesting for products that are supposed to clearly stand out from classic UV prints without structure effect.

Amass3D™ for structured surfaces
With Amass3D™, the E1 creates structured print images with real depth effect. This allows designs, art motifs, labels and decorative elements to be enhanced not only visually, but also haptically. For individualized products, signs, decorative articles and creative applications this is a clear added value.

Variety of materials for creative and commercial applications
Over 300 materials: Suitable for wood, metal, acrylic, glass, ceramic, Fabric, stone and leather.
Wide range of applications: Ideal for promotional items, gifts, fan-commerce, DIY projects and product finishing.
Directly to the product: Without additional transfer processes for many typical applications.
Also for small series: Useful for shops, workshops, Creator and small companies.

Suitable for many product ideas
Promotional items: Print logos and designs directly on bottles, cups, signs and promotional gifts.
Gifts: High-quality, personalized items with visible structure.
DIY and family: Creative projects on real materials instead of just paper or film.
Ideal for creators, shops and community products.
Stickers and transfers: With UV-DTF and roll-to-film further applications can be opened up.

Simple workflow from design to print
1. Install: Load material and prepare for printing.
2. Select Design: Create projects or choose from AI-based design ideas.
3. Start printing: Print directly on the workpiece and implement creative results without detours.

State-of-the-art tools for accurate results
Amass3D™: For tangible 3D textures and relief prints with real depth.
ColorMaestro™: For true-to-life color reproduction with over 1,000,000 colors.
JetClean™: Automatic self-cleaning system for less maintenance.
Dual laser: Supports precise positioning in the printing process.
Snapshot camera: For exact measurement and alignment of the print range.
Compact, modular all in one design: Powerful technology with low space requirement.

Can be extended for different types of printing
Rotary printing: For cylinders, cones, cups and cups directly with 3D textures.
Flat bed printing: Up to 330 × 420 mm print area for larger flat work pieces.
UV-DTF films: Produce individual transfers and stickers yourself.
Roll-to-slide: Up to 10 m print length for longer jobs and film applications.
Modular platform: Can be used as starter set, rotary printing set, UV-DTF set, roll-to-film set or Deluxe Plus depending on the bundle.

General version information
This description is deliberately formulated in general for the eufyMake E1 platform and is suitable for starter kit, rotary printing set, UV-DTF laminator set, roll-to-film attachment set, deluxe plus set and eufyMake E1 UV printer. The technical basis remains the same, the actual scope of delivery varies according to the bundle and the modules it contains.

This text is machine translated.

Features

  • Up to 1440 DPI: Precise details, clean edges and high-quality full-color prints directly on the workpiece.
  • 3D textures up to 5 mm: Felt relief for surfaces with real depth.
  • More than 300 materials: Wood, metal, ceramic, acrylic, glass, Fabric, stone and leather.
  • Up to 330 × 420 mm printing area: Ideal for personalization, product finishing and small series.
  • Modular system: Expandable for rotational printing, UV-DTF films and roll-to-film up to 10 m.
  • Compact all-in-one design: Powerful UV printing technology on a small footprint.

Scope of delivery

  • EufyMake E1 UV printer
  • Mini flat bed
  • Standard flat bed
  • Mini holding mat
  • Standard adhesive mat
  • Air filter
  • Power cable;
  • Mains adapter
  • Quick start guide
  • UV-Safety glasses
  • 3 free test substrates
  • 2.5 mm key

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,144.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.