• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eufy Suitable for (3D printer): eufyMake E1 eufyMake Rotary eufyMakeRotaryPrinting

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Suitable for

eufyMake E1

Factory colour

Black

Width

377 mm

Height

109 mm

Depth

140 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779714 eufy Suitable for (3D printer): eufyMake E1 eufyMake Rotary eufyMakeRotaryPrinting

Description

Automatic leveling for stress-free rotation printing – print directly and precisely on cylinders, cones or cups.

This text is machine translated.

Features

  • Operating humidity 20%-85% relative air humidity
  • Operating temperature: 15°C to 35°C
  • Supported pressure diameters from 40 - 100mm
  • Supported pressure length 80 - 245mm
  • Supported cone range 15° (difference in size and diameter ≤ 35mm)
  • Relief pressure height 1mm
  • Supported object weight 1kg

Scope of delivery

  • Rotary pressure attachment (1 pieces)
  • Impeller socket (2 pieces)
  • Drive wheel socket (2 pieces)
  • Spacer (1 pieces)

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)