• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euro3plast Krea 1706.62 Planter container Plastic Anthracite

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kuebel KREA square 45 cm anthracite

  • Classic plant tubUV-resistant and frost-proof (up to -20°C)Non-toxic, fully recyclable, unbreakableIdeal for indoors and outdoors

Technical specifications

Factory colour

Anthracite

Material

Plastic

Product type

Planter container

Width

460 mm

Height

400 mm

Depth

460 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2750935 euro3plast Krea 1706.62 Planter container Plastic Anthracite

Description

Planting bucket Crea, angular, 46 x 46 x 40 cm, made of plastic in anthracite, made of environmentally friendly polypropylene and finished with special resin.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)