
Highlights & Details
Eurolite extension 3x1.5 5m 3-way
- Cable length=5 m
- DIN/VDE cable standards=H07RN-F 3G 1,5 mm²
- PG rubber plug
- PG rubber connector 3x
- IP rating=IP44
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG rubber plug
- Connector version
straight
- Type B
PG rubber connector
- Outlets
3
- Cable standard
H07RN-F 3G 1,5 mm²
- Cable length
5 m
- Operating voltage
230 V
- Used at
Outdoors
IP44
- Factory colour
Black
- Cable use
Current
- Nominal current
16 A
- Weight
870 g
Documents & Downloads
Datasheet
Datasheet 2890491 Eurolite 30247016 Current Cable extension 16 A Black 5 m H07RN-F 3G 1,5 mm²
User & Safety Instructions
User & Safety Instructions 2890491 Eurolite 30247016 Current Cable extension 16 A Black 5 m H07RN-F 3G 1,5 mm²
Description
Features
- 1 x power cable/power cable included
- Cable configuration: 3 x 1.5 mm² H07RN-F
- Cable length: 5 m
- Connection A:1 x earthing contact (M)
- Connection B:3 x earthing contact (W)
- Colour, black
- Weight: 1.17 kg
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











