• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite AG-35FB 6x1000mm bis 35kg Safety line

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety cable AG-35FB 6x1000mm to 35kg

  • Tested safety cable (Safety)

Technical specifications

  • Weight to be secured: 35 kg
  • Temperature range: -40° C to +100° C.
  • Rope diameter 6.00 mm
  • Rope type: Round wire rope
  • Cable construction 6 x 19 FC
  • STANDARD: DIN EN 12385-4:2008-06, DIN 56927:2009-03
  • Nominal strength 1770 N/mm²
  • Cable strength class: 1770
  • Surface of wires: Galvanized
  • Length weight: 0.125 kg/m.
Product type

Safety line

n.rel.

Weight

230

Factory colour

Silver

Length

1000 mm

Keyboard layout

English, QWERTY

Documents & Downloads

Datasheet

Datasheet 1052235 Eurolite AG-35FB 6x1000mm bis 35kg Safety line

Datasheet 1052235 Eurolite AG-35FB 6x1000mm bis 35kg Safety line

User & Safety Instructions

User & Safety Instructions 1052235 Eurolite AG-35FB 6x1000mm bis 35kg Safety line

Description

Eurolite safety ropes The EUROLITE safety ropes comply with the current regulations of the BGI 810-3:2007-03 on persons and have been designed on the basis of the European standards DIN EN 12385-4:2008-06 and DIN 56927:2009-03. The ropes are manufactured by a renowned German manufacturer and tested at LGA by an independant, accredited institute. The breaking load determined there is documented in the factory certificate required by the professional association in accordance with DIN EN 10204. This allows the user to safely use these safety cables in the area of the BGV C1 in order to secure loads via persons.

This text is machine translated.

Features

  • For securing loads via persons
  • Round wire rope 6 x 19 with fiber insert
  • With two chews
  • 6 mm quick-connect element (shape B) included
  • Factory certificate according to DIN EN 10204 in the download area.

More interesting products

(*All information is plus legal VAT)