• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite BOARD 19" power distributor 8x 1 U

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

48.3 mm (19") Rack wagon

  • With 8 cold device jacks

Technical specifications

Product type

19" power distributor

Rack unit

1 U

Inputs

PG rubber plug

Outputs

IEC 3 A socket (cooling devices)

Features

Switchable

Width

115 mm

Height

44 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 590350 Eurolite BOARD 19" power distributor 8x 1 U

User & Safety Instructions

User & Safety Instructions 590350 Eurolite BOARD 19" power distributor 8x 1 U

Description

The 8-switch panel is encased in a completely cabled housing with 8 built-in cold device jacks.

Features

  • 8 switches with 10 A breaker
  • Power supply: 230 V AC, 50 Hz ~
  • Max. total output 2300 W
  • Max. total current 10 A
  • Weight 1.6 kg

More interesting products

(*All information is plus legal VAT)