• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Bubble machine 51705075

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bubble machine

DMX-enabled

No

Tank volume

14 ml

Factory colour

Black

Length

227 mm

Width

194 mm

Height

152 mm

Dim

(L x W x H) 227 x 194 x 152 mm

Weight

700 g

Content

1 pc(s)

Documents & Downloads

Conformity certificate

Conformity certificate 1601454 Eurolite Bubble machine 51705075

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.