• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite DMX LED effect light No. of LEDs (details): 160

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Operating voltage

240 V

Product type

DMX LED effect light

80 W

LEDs

160

Colour

Red

Green

Blue

RGB

White

Dim

(L x W x H) 600 x 140 x 230 mm

Weight

4000 g

Doesn't apply

Width

140 mm

Height

230 mm

Length

600 mm

Description

The EUROLITE LED KLS-180 compact light set is ideally suited for mobile applications due to its low weight. Addressing and settings can be easily controlled via the control unit with 4-digit LED display.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.