• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5044234 C13/C14 appliances Cable extension Black 3.50 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

824 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable C14 straight C13 straight 3.5 m black

  • Type A: IEC C14 plug; Type B: IEC C13 socket
  • Durable 3.5 m Current cable
  • Colour: black

Our service for you

Technical specifications

Product type

C13/C14 appliances Cable extension

Cable use

C13/C14 appliances

Version

Cable extension

Type A

IEC C14 plug (cooling devices)

Connector version

straight

Type B

IEC C13 socket (cooling devices)

Cable length

3.50 m

Load (max.)

10 A

Cable standard

H05VV-F 3G 1 mm²

Factory colour

Black

Nominal voltage

230 V

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522117 Sygonix SY-5044234 C13/C14 appliances Cable extension Black 3.50 m

Warranty Terms

Warranty Terms 2522117 Sygonix SY-5044234 C13/C14 appliances Cable extension Black 3.50 m

Description

Features

  • Type: Cable extension
  • Voltage: 230 V
  • Cable standard: H05VV-F 3G 1 mm²

Scope of delivery

  • Cable

More interesting products

(*All information is plus legal VAT)