
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 3.19
€ 7.97
3
1 M = € 3.02
€ 7.54
5
1 M = € 2.94
€ 7.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 3.19)
€ 7.97
plus VAT.
14-day return policy included
Highlights & Details
IEC SPIRAL CONNECTION CABLE
- Type A: PC-plug - Type B: Cold-device plug C13
- Spiral cable, length 2.5 m.
- Colour, black
- This text is machine translated.
Technical specifications
- Product type
C13/C14 appliances Cable
- Cable use
C13/C14 appliances
- Version
Cable
- Type A
PC plug
- Connector version
straight
- Type B
IEC C13 plug (cooling devices)
- Cable features
Spiral cable
- Cable length
2.50 m
- Load (max.)
10 A
- Cable standard
H05VV-F 3G 1,0 mm²
- Factory colour
Black
- Nominal voltage
250 V
- Standards
IEC 60320-C13
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2621940 Sygonix SY-5243880 C13/C14 appliances Cable Black 2.50 m Spiral cable
Warranty Terms
Warranty Terms 2621940 Sygonix SY-5243880 C13/C14 appliances Cable Black 2.50 m Spiral cable











