• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5042726 C13/C14 appliances Cable extension Black 0.50 m

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1627 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C 14 straight-C13 straight - 0.5m black

  • C14 straight - C13 straight - 0.5 m black
  • This text is machine translated.

Our service for you

Technical specifications

Product type

C13/C14 appliances Cable extension

Cable use

C13/C14 appliances

Version

Cable extension

Type A

IEC C14 plug (cooling devices)

Connector version

straight

Type B

IEC C13 socket (cooling devices)

Cable length

0.50 m

Load (max.)

10 A

Cable standard

H05VV-F 3G 0,75 mm²

Factory colour

Black

Nominal voltage

230 V

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521363 Sygonix SY-5042726 C13/C14 appliances Cable extension Black 0.50 m

Warranty Terms

Warranty Terms 2521363 Sygonix SY-5042726 C13/C14 appliances Cable extension Black 0.50 m

More interesting products

(*All information is plus legal VAT)