• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5042698 C13/C14 appliances Y cable Black 2.35 m

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

747 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C14 straight - 2xC13 straight - 2.35m black

  • C14 straight - 2 x C13 straight - 2.35 m black
  • This text is machine translated.

Technical specifications

Product type

C13/C14 appliances Y cable

Cable use

C13/C14 appliances

Version

Y cable

Type A

IEC C14 plug (cooling devices)

Connector version

straight

Type B

IEC C13 socket (cooling devices)

Cable length

2.35 m

Load (max.)

10 A

Cable standard

H05VV-F 3G 1,0 mm²

Factory colour

Black

Nominal voltage

230 V

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521349 Sygonix SY-5042698 C13/C14 appliances Y cable Black 2.35 m

Description

C14 straight - 2 x C13 straight - 2.35 m black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)