• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5243894 C13/C14 appliances Cable extension Black 5.00 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

834 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C14 straight - C13 straight - 5m black

  • Type A: Cold-device plug C14 - Type B: IEC-socket C13Length: 5 mColour, black
  • This text is machine translated.

Our service for you

Technical specifications

Product type

C13/C14 appliances Cable extension

Cable use

C13/C14 appliances

Version

Cable extension

Type A

IEC C14 plug (cooling devices)

Connector version

straight

Type B

IEC C13 socket (cooling devices)

Cable length

5.00 m

Load (max.)

10 A

Cable standard

H05VV-F 3G 1,0 mm²

Factory colour

Black

Nominal voltage

230 V

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621947 Sygonix SY-5243894 C13/C14 appliances Cable extension Black 5.00 m

Warranty Terms

Warranty Terms 2621947 Sygonix SY-5243894 C13/C14 appliances Cable extension Black 5.00 m

More interesting products

(*All information is plus legal VAT)