
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
3
5% = € 0.32
€ 5.55
5
8% = € 0.45
€ 5.42
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
Highlights & Details
Connection cable with protective earth contact, C13 Lock, 2m straight, 1.0mm²
- C13 socket with lock to prevent accidental disconnection in critical devices
Technical specifications
- Product type
C13/C14 appliances Cable
- Cable use
C13/C14 appliances
- Version
Cable
- Type A
PG plug
- Connector version
angled on one side
- Type B
IEC C13 socket (cooling devices)
- Cable features
lockable
- Cable length
2 m
- Cable standard
H05VV-F 3G 1 mm²
- Factory colour
Black
- Nominal voltage
250 V AC
- Nominal current
10 A
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3366536 Sygonix SY-6733072 C13/C14 appliances Cable Black 2 m lockable
User & Safety Instructions
User & Safety Instructions 3366536 Sygonix SY-6733072 C13/C14 appliances Cable Black 2 m lockable
Warranty Terms
Warranty Terms 3366536 Sygonix SY-6733072 C13/C14 appliances Cable Black 2 m lockable
Description
C13 coupling with interlock to prevent accidental disconnection of critical devices.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Cable












