• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5043452 Current Cable extension White 2.00 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1781 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power extension cable white 2 m

  • Cable length: 2.00 m
  • Factory colour: White
  • DIN/VDE cable standards: H03VVH2-F 2X 0,75 mm²

Our service for you

Technical specifications

Product type

Current Cable extension

Cable use

Current

Version

Cable extension

Type A

Small appliances plug (C8)

Connector version

straight

Type B

Small appliances socket (C7)

Cable length

2.00 m

Load (max.)

2.5 A

Cable standard

H03VVH2-F 2X 0,75 mm²

Factory colour

White

Nominal voltage

230 V

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521726 Sygonix SY-5043452 Current Cable extension White 2.00 m

Warranty Terms

Warranty Terms 2521726 Sygonix SY-5043452 Current Cable extension White 2.00 m

Description

Scope of delivery

  • Cable

More interesting products

(*All information is plus legal VAT)